Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB311D
Order Code3867541
Product RangeFTB300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €508.800 |
Price for:Each
Minimum: 1
Multiple: 1
€508.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB311D
Order Code3867541
Product RangeFTB300 Series
Technical Datasheet
Flow Rate Min0.03l/min
Flow Rate Max0.3l/min
Supply Voltage Min9V
Supply Voltage Max28V
Accuracy6%
Product RangeFTB300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max130psi
Port Size3.18mm
Supply Voltage DC Max28V
Supply Voltage DC Min9V
Technical Specifications
Flow Rate Min
0.03l/min
Supply Voltage Min
9V
Accuracy
6%
SVHC
No SVHC (17-Jan-2022)
Port Size
3.18mm
Supply Voltage DC Min
9V
Flow Rate Max
0.3l/min
Supply Voltage Max
28V
Product Range
FTB300 Series
Pressure Max
130psi
Supply Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414583