Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-432
Order Code3867567
Product RangeFTB-430 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-432
Order Code3867567
Product RangeFTB-430 Series
Technical Datasheet
Flow Rate Min1.51l/min
Flow Rate Max15.1l/min
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy2%
Product RangeFTB-430 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max200psi
Port Size9.53mm
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
1.51l/min
Supply Voltage Min
5V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Port Size
9.53mm
Supply Voltage DC Min
5V
Flow Rate Max
15.1l/min
Supply Voltage Max
24V
Product Range
FTB-430 Series
Pressure Max
200psi
Supply Voltage DC Max
24V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05987