Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-42A
Order Code3867502
Product RangeFSW-40A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €682.290 |
Price for:Each
Minimum: 1
Multiple: 1
€682.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-42A
Order Code3867502
Product RangeFSW-40A Series
Technical Datasheet
Flow Rate Min3398.02l/min
Flow Rate Max25485.16l/min
Supply Voltage Min-
Supply Voltage Max-
Product RangeFSW-40A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
3398.02l/min
Supply Voltage Min
-
Product Range
FSW-40A Series
Flow Rate Max
25485.16l/min
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49685