Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-160
Order Code3867488
Product RangeFSW-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €233.950 |
Price for:Each
Minimum: 1
Multiple: 1
€233.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-160
Order Code3867488
Product RangeFSW-100 Series
Technical Datasheet
Flow Switch TypeSPDT-NO, SPDT-NC
Flow Rate Min15.14l/min
Flow Rate Max1892.71l/min
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating15A
Switching Voltage AC Max250V
Switching Voltage DC Max250V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size1 to 6"
Housing MaterialBrass
Operating Temperature Min0°C
Operating Temperature Max66°C
Product RangeFSW-100 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Pressure Max200psi
Port Size25.4mm
Product Overview
FSW-160 heavy duty paddle flow switch. This switch is used to signal, start or stop electronically operated equipment when flow or no-flow conditions occur. Its elastomeric sealing system is superior to the metal bellows that are subject to metal fatigue and corrosion. This seal system has been field-proven for over a decade. This can be used in pipes 25.4mm and larger, with set-points as low as 4GPM to over 500GPM in larger pipe sizes. It uses a 15A SPDT micro switch that can control a 1/2 horsepower motor.
- Multiple quick-change paddles, 1 NPT, adjustable set-point
- EPDM seal, field adjustable set points
- Direct replacement for most paddle-type flow switches
- High flow sensitivity, stainless steel paddles and shaft
- NEMA 1 (IP10) enclosure
- 2 year warranty
- Working line pressure of 200PSIG maximum [proof tested to 1200PSIG at 21ºC (70˚F)]
- Working temperature is 121ºC maximum continuous
- Brass body and lid, 304 stainless steel shaft, 316 stainless steel paddle, EPDM switch
- SPDT 15A, 1/2HP at 125/250VAC, 0.5A at 125VDC and 0.25A at 250VDC (tungsten lamp) switch
Technical Specifications
Flow Switch Type
SPDT-NO, SPDT-NC
Flow Rate Max
1892.71l/min
Operating Pressure Max
200psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Brass
Operating Temperature Max
66°C
Qualification
-
Pressure Max
200psi
Flow Rate Min
15.14l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
15A
Switching Voltage DC Max
250V
Process Connection Size
1"
Pipe Size
1 to 6"
Operating Temperature Min
0°C
Product Range
FSW-100 Series
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.90718