Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-143-QD
Order Code3900161
Product RangeFSW-140 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €84.810 |
Price for:Each
Minimum: 1
Multiple: 1
€84.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-143-QD
Order Code3900161
Product RangeFSW-140 Series
Technical Datasheet
Flow Rate Min0.94l/min
Flow Rate Max7.57l/min
Supply Voltage Min-
Supply Voltage Max-
Pressure Max125psi
Product RangeFSW-140 Series
SVHCBoric acid (14-Jun-2023)
Port Size9.53mm
Technical Specifications
Flow Rate Min
0.94l/min
Supply Voltage Min
-
Pressure Max
125psi
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
7.57l/min
Supply Voltage Max
-
Product Range
FSW-140 Series
Port Size
9.53mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967