Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-323-SPST-50 FT
Order Code3900084
Product RangeFST-320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €450.660 |
Price for:Each
Minimum: 1
Multiple: 1
€450.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-323-SPST-50 FT
Order Code3900084
Product RangeFST-320 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min12V
Supply Voltage Max36V
Accuracy5%
Pressure Max150psi
Product RangeFST-320 Series
SVHCBoric acid (14-Jun-2023)
Supply Voltage DC Max36V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
12V
Accuracy
5%
Product Range
FST-320 Series
Supply Voltage DC Max
36V
Flow Rate Max
-
Supply Voltage Max
36V
Pressure Max
150psi
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001