Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFST-211-SPST
Order Code3867479
Product RangeFST-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €315.090 |
Price for:Each
Minimum: 1
Multiple: 1
€315.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFST-211-SPST
Order Code3867479
Product RangeFST-200 Series
Technical Datasheet
Flow Switch TypeSPST-NO, SPST-NC
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Accuracy5%
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Housing MaterialPP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeFST-200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Port Size12.7mm
Technical Specifications
Flow Switch Type
SPST-NO, SPST-NC
Flow Rate Max
-
Operating Pressure Max
150psi
Supply Voltage Max
-
Accuracy
5%
Switching Voltage DC Max
-
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FST-200 Series
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
PP (Polypropylene), PVDF (Polyvinylidene Fluoride)
Operating Temperature Max
60°C
Qualification
-
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate