Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR304
Order Code3867474
Product RangeFPR300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €527.550 |
Price for:Each
Minimum: 1
Multiple: 1
€527.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR304
Order Code3867474
Product RangeFPR300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.89l/min
Flow Rate Max151.4l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy± 1%
Accuracy1%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1"
Sensor MountingCable
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeFPR300 Series
Pressure Max150psi
Port Size25.4mm
Supply Voltage DC Max24V
Supply Voltage DC Min6V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
151.4l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Accuracy
1%
Process Connection Size
1"
Pipe Size
1"
Operating Temperature Min
-
Product Range
FPR300 Series
Pressure Max
150psi
Supply Voltage DC Max
24V
Flow Rate Min
1.89l/min
Operating Pressure Min
-
Supply Voltage Min
6V
Accuracy
± 1%
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Cable
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Supply Voltage DC Min
6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate