Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR303
Order Code3867473
Product RangeFPR300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €509.300 |
Price for:Each
Minimum: 1
Multiple: 1
€509.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR303
Order Code3867473
Product RangeFPR300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.76l/min
Flow Rate Max75.7l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy1%
Accuracy± 1%
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size1"
Sensor MountingCable
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeFPR300 Series
SVHCNo SVHC (17-Jan-2022)
Port Size19.1mm
Supply Voltage DC Max24V
Supply Voltage DC Min6V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
75.7l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Accuracy
± 1%
Process Connection Size
3/4"
Pipe Size
1"
Operating Temperature Min
-
Product Range
FPR300 Series
Port Size
19.1mm
Supply Voltage DC Min
6V
Flow Rate Min
0.76l/min
Operating Pressure Min
-
Supply Voltage Min
6V
Accuracy
1%
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Cable
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979