Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3202-D-A
Order Code3900147
Product RangeFPD3200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,427.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,427.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3202-D-A
Order Code3900147
Product RangeFPD3200 Series
Technical Datasheet
Flow Rate Min0.03l/min
Flow Rate Max1.67l/min
Supply Voltage Min18V
Supply Voltage Max30V
Accuracy0.5%
Product RangeFPD3200 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Supply Voltage DC Max30V
Supply Voltage DC Min18V
Technical Specifications
Flow Rate Min
0.03l/min
Supply Voltage Min
18V
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
30V
Flow Rate Max
1.67l/min
Supply Voltage Max
30V
Product Range
FPD3200 Series
Pressure Max
1000psi
Supply Voltage DC Min
18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001