Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPD3007-D-A
Order Code3900141
Product RangeFPD3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,225.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPD3007-D-A
Order Code3900141
Product RangeFPD3000 Series
Technical Datasheet
Flow Rate Min15l/min
Flow Rate Max500l/min
Supply Voltage Min18V
Supply Voltage Max30V
Accuracy0.5%
Product RangeFPD3000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max1000psi
Port Size50.8mm
Supply Voltage DC Max30V
Supply Voltage DC Min18V
Technical Specifications
Flow Rate Min
15l/min
Supply Voltage Min
18V
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Port Size
50.8mm
Supply Voltage DC Min
18V
Flow Rate Max
500l/min
Supply Voltage Max
30V
Product Range
FPD3000 Series
Pressure Max
1000psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate