Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPB1408
Order Code3867457
Product RangeFPB1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €736.530 |
Price for:Each
Minimum: 1
Multiple: 1
€736.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPB1408
Order Code3867457
Product RangeFPB1400 Series
Technical Datasheet
Flow Rate Min13.25l/min
Flow Rate Max132.49l/min
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy1%
Product RangeFPB1400 Series
SVHCNo SVHC (17-Jan-2022)
Port Size25.4mm
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
13.25l/min
Supply Voltage Min
5V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
5V
Flow Rate Max
132.49l/min
Supply Voltage Max
24V
Product Range
FPB1400 Series
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39916