Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP1402
Order Code3888785
Product RangeFP1400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP1402
Order Code3888785
Product RangeFP1400 Series
Technical Datasheet
Flow Rate Min1.89l/min
Flow Rate Max18.93l/min
Supply Voltage Min11V
Supply Voltage Max26V
Accuracy1%
Product RangeFP1400 Series
SVHCBoric acid (14-Jun-2023)
Port Size9.53mm
Supply Voltage DC Min11V
Technical Specifications
Flow Rate Min
1.89l/min
Supply Voltage Min
11V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Min
11V
Flow Rate Max
18.93l/min
Supply Voltage Max
26V
Product Range
FP1400 Series
Port Size
9.53mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322