Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG73B-A-BSP
Order Code3871323
Product RangeFMG70B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,948.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,948.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG73B-A-BSP
Order Code3871323
Product RangeFMG70B Series
Technical Datasheet
Flow Rate Min5l/min
Flow Rate Max250l/min
Supply Voltage Min-
Supply Voltage Max24V
Accuracy1.5%
Product RangeFMG70B Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max232psi
Technical Specifications
Flow Rate Min
5l/min
Supply Voltage Min
-
Accuracy
1.5%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
250l/min
Supply Voltage Max
24V
Product Range
FMG70B Series
Pressure Max
232psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902