Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG609-VAC
Order Code3900100
Product RangeFMG600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5,920.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG609-VAC
Order Code3900100
Product RangeFMG600 Series
Technical Datasheet
Flow Rate Min466.74l/min
Flow Rate Max4667.41l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.5%
Product RangeFMG600 Series
SVHCBoric acid (14-Jun-2023)
Port Size101.6mm
Technical Specifications
Flow Rate Min
466.74l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
4667.41l/min
Supply Voltage Max
-
Product Range
FMG600 Series
Port Size
101.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001