Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG602
Order Code3871311
Product RangeFMG600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,883.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,883.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG602
Order Code3871311
Product RangeFMG600 Series
Technical Datasheet
Flow Rate Min19.68l/min
Flow Rate Max196.8l/min
Supply Voltage Min-
Supply Voltage Max24V
Accuracy0.5%
Product RangeFMG600 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max145psi
Port Size19.05mm
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
19.68l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
19.05mm
Flow Rate Max
196.8l/min
Supply Voltage Max
24V
Product Range
FMG600 Series
Pressure Max
145psi
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.983219