Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA1844A
Order Code3888631
Product RangeFMA1800A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,911.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,911.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA1844A
Order Code3888631
Product RangeFMA1800A Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max500l/min
Operating Pressure Min-
Operating Pressure Max500psi
Port Style1/2" FNPT
Supply Voltage Min12VDC
Supply Voltage Max26VDC
Accuracy1%
Media TypeGas
Process Connection Size1/2"
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFMA1800A Series
SVHCBoric acid (14-Jun-2023)
Supply Voltage DC Max26VDC
Supply Voltage DC Min12VDC
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
500l/min
Operating Pressure Max
500psi
Supply Voltage Min
12VDC
Accuracy
1%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FMA1800A Series
Supply Voltage DC Max
26VDC
Flow Rate Min
-
Operating Pressure Min
-
Port Style
1/2" FNPT
Supply Voltage Max
26VDC
Media Type
Gas
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Min
12VDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.258888