Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR6302D-BSPP
Order Code3804547
Product RangeFLR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,357.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR6302D-BSPP
Order Code3804547
Product RangeFLR Series
Technical Datasheet
Flow Rate Min0.76l/min
Flow Rate Max7.6l/min
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy2%
Product RangeFLR Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max3500psi
Port Size12.7mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Product Overview
- Flow meter process control information systems
- 0.2 to 2.0GPM flow range
- Water medium
- Brass body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
- British standard pipe thread parallel
Technical Specifications
Flow Rate Min
0.76l/min
Supply Voltage Min
10V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
10V
Flow Rate Max
7.6l/min
Supply Voltage Max
30V
Product Range
FLR Series
Pressure Max
3500psi
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.25526