Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1008ST
Order Code3888758
Product RangeFLR1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €916.860 |
Price for:Each
Minimum: 1
Multiple: 1
€916.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1008ST
Order Code3888758
Product RangeFLR1000 Series
Technical Datasheet
Flow Rate Min0.02l/min
Flow Rate Max0.2l/min
Supply Voltage Min11.5V
Supply Voltage Max15V
Accuracy1%
Product RangeFLR1000 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max100psi
Port Size6.35mm
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Flow Rate Min
0.02l/min
Supply Voltage Min
11.5V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Supply Voltage DC Min
11.5V
Flow Rate Max
0.2l/min
Supply Voltage Max
15V
Product Range
FLR1000 Series
Pressure Max
100psi
Supply Voltage DC Max
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631