Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR-1606A-TOT
Order Code3888766
Product RangeFLR-1600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,090.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR-1606A-TOT
Order Code3888766
Product RangeFLR-1600A Series
Technical Datasheet
Flow Rate Min0.1l/min
Flow Rate Max5l/min
Supply Voltage Min7V
Supply Voltage Max30V
Accuracy2%
Product RangeFLR-1600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max200psi
Port Size6.35mm
Supply Voltage DC Max30V
Supply Voltage DC Min7V
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Min
7V
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
6.35mm
Supply Voltage DC Min
7V
Flow Rate Max
5l/min
Supply Voltage Max
30V
Product Range
FLR-1600A Series
Pressure Max
200psi
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate