Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLDC3303ST
Order Code3814902
Product RangeFLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €391.650 |
Price for:Each
Minimum: 1
Multiple: 1
€391.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- FLD series 65mm direct read variable area flow meter
- 6 turn valve
- Carbon dioxide (65mm) stainless steel frame
- 316 stainless steel float
- Range 10L/min carbon dioxide
- Rib-guided or fluted metering tubes facilitate stable, accurate readings
- Magnifier lens in front shields to enhance reading resolution
- Ease of installation and exchange of flow tube
- Panel mounting
Contents
Variable area flow meter, Operator’s manual.
Technical Specifications
Flow Rate Min
1l/min
Supply Voltage Min
-
Accuracy
5%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
200psi
Flow Rate Max
10l/min
Supply Voltage Max
-
Product Range
FLD Series
Port Size
3.175mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895