Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLC-H13
Order Code3867372
Product RangeFLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €183.040 |
Price for:Each
Minimum: 1
Multiple: 1
€183.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLC-H13
Order Code3867372
Product RangeFLC Series
Technical Datasheet
Flow Rate Min3l/min
Flow Rate Max37l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFLC Series
SVHCNo SVHC (17-Jan-2022)
Port Size19.1mm
Technical Specifications
Flow Rate Min
3l/min
Supply Voltage Min
-
Accuracy
5%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
37l/min
Supply Voltage Max
-
Product Range
FLC Series
Port Size
19.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973