Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €906.900 |
Price for:Each
Minimum: 1
Multiple: 1
€906.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-7609B
Order Code3804542
Technical Datasheet
Flow Rate Min-
Flow Rate Max10GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product Range-
SVHCNo SVHC (17-Jan-2022)
Pressure Max3500psi
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
10GPM (US)
Supply Voltage Max
-
Product Range
-
Pressure Max
3500psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567897