Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-6304B-R2
Order Code3910010
Product RangeFL-6300B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €904.870 |
Price for:Each
Minimum: 1
Multiple: 1
€904.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-6304B-R2
Order Code3910010
Product RangeFL-6300B Series
Technical Datasheet
Flow Rate Min1.9l/min
Flow Rate Max18.9l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFL-6300B Series
SVHCBoric acid (14-Jun-2023)
Port Size12.7mm
Technical Specifications
Flow Rate Min
1.9l/min
Supply Voltage Min
-
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Flow Rate Max
18.9l/min
Supply Voltage Max
-
Product Range
FL-6300B Series
Port Size
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate