Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-515
Order Code3867216
Product RangeFL-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €318.690 |
Price for:Each
Minimum: 1
Multiple: 1
€318.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-515
Order Code3867216
Product RangeFL-500 Series
Technical Datasheet
Sensor TypeIn-Line Flow Meter
Flow Rate Min1.5GPM (US)
Flow Rate Max15GPM (US)
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir, Water
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max66°C
Product RangeFL-500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
In-Line Flow Meter
Flow Rate Max
15GPM (US)
Operating Pressure Max
200psi
Supply Voltage Max
-
Media Type
Air, Water
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
1.5GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68855