Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFF01821002
Order Code3805857
Product RangeFF018 Large
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €253.880 |
Price for:Each
Minimum: 1
Multiple: 1
€253.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF01821002
Order Code3805857
Product RangeFF018 Large
Technical Datasheet
Product RangeFF018 Large
Enclosure MaterialSynthetic Mesh
Cooling Capacity-
External Height - Metric224mm
External Width - Metric165mm
External Depth - Metric127mm
External Height - Imperial8.8"
External Width - Imperial6.5"
External Depth - Imperial5"
Technical Specifications
Product Range
FF018 Large
Cooling Capacity
-
External Width - Metric
165mm
External Height - Imperial
8.8"
External Depth - Imperial
5"
Enclosure Material
Synthetic Mesh
External Height - Metric
224mm
External Depth - Metric
127mm
External Width - Imperial
6.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84151010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741