Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,789.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,789.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF-EI-24S-TWSH-SLE-300M
Order Code3887535
Product RangeFF Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial984.25ft
Length - Metric300m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationFEP
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeFF Series
Product Overview
- Thermocouple grade FEP twisted/shielded wire
- Type E thermocouple, IEC colour code
- 24AWG stranded wire
- Maintains electrical ground from probe sheath to instrument
- Special limit of error
- 300M spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
300m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
FEP
Operating Temperature Max
200°C
Length - Imperial
984.25ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001