Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFBGS-B-26-25
Order Code3907872
Product RangeFBGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
Price for:Each
Minimum: 1
Multiple: 1
€12.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFBGS-B-26-25
Order Code3907872
Product RangeFBGS Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass
Sleeving ColourBlue
Internal Diameter-
Length - Metric7.62m
Length - Imperial25ft
Product RangeFBGS Series
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Blue
Length - Metric
7.62m
Product Range
FBGS Series
Sleeving Material
Fibreglass
Internal Diameter
-
Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001