Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €140.520 |
Price for:Each
Minimum: 1
Multiple: 1
€140.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFB-2
Order Code3906948
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current-
Fuse Size Held14mm x 51mm
Holder TerminalsScrew
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
14mm x 51mm
No. of Fuses
2Fuses
Voltage Rating VAC
-
Fuse Current
-
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832