Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.530 |
Price for:Each
Minimum: 1
Multiple: 1
€40.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF3132
Order Code3867969
Product RangeF Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Resistance500ohm
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length3.9mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeF Series
Technical Specifications
RTD Type
Component with Leads
Resistance
500ohm
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
F Series
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
500ohm
Probe Material
Ceramic
Probe Length
3.9mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091