Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoF3105-A
Order Code4333087
Product RangeOMEGAFILM F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €36.880 |
Price for:Each
Minimum: 1
Multiple: 1
€36.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF3105-A
Order Code4333087
Product RangeOMEGAFILM F Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max500°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length2.3mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeOMEGAFILM F Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
F3105-A is a F series platinum thin film RTD element. Its resistance vs. temperature characteristics conforms to IEC60751. OMEGA™ thin film RTD can be used with various OMEGA™ controllers and instruments, or in an unlimited number of housings and package styles to meet user needs.
- DIN Class “A” RTD elements accuracy
- Nominal resistance is 100 ohm
- Temperature range from -50 to 500°C
Technical Specifications
RTD Type
Component with Leads
Sensing Temperature Max
500°C
Resistance
100ohm
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
OMEGAFILM F Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
2.3mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711