Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €7.530 |
Price for:Each
Minimum: 1000
Multiple: 1000
€7,530.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF1540-100-1/3B
Order Code4481020
Product RangeF Series
Technical Datasheet
Sensing Temperature Min-70°C
RTD TypeComponent with Leads
RTD AccuracyClass 1/3B
Sensing Temperature Max500°C
Measured Temperature Min-70°C
Resistance100ohm
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1540-100-1/3B is a OMEGAFILM® platinum RTD sensor. The resistance vs. temperature relationship of OMEGAFILM RTD conforms to the internationally accepted IEC60751 standard. RTD conforming to this standard has a temperature coefficient of resistance (also known as Alpha) of 0.00385ohm/ohm/°C between 0 and 100°C. As a result OMEGAFILM RTD element can be used worldwide with a multitude of controllers and instruments designed to function within these requirements.
- Flat profile thin film platinum for OEM applications
- Very low cost, flat, small profile
- Vibration resistance of 40g acceleration at 10 to 2000Hz
- Shock resistance at 100g acceleration with 8ms half sine wave
- Size is 1.5 x 4.0 x 0.8mm (W x L x H)
- 100 ohm nominal resistance
- Self heating is 0.4K/mW at 0°C
Technical Specifications
Sensing Temperature Min
-70°C
RTD Accuracy
Class 1/3B
Measured Temperature Min
-70°C
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
F Series
RTD Type
Component with Leads
Sensing Temperature Max
500°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.4"
Wire Configuration
2-Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068