Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXTT-RSI-24-15M
Order Code3887507
Product RangeEXTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.550 |
Price for:Each
Minimum: 1
Multiple: 1
€111.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-RSI-24-15M
Order Code3887507
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeRX/SX
Length - Imperial49.21ft
Length - Metric15m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXTT Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Extension grade PFA insulated wire
- Type R/S thermocouple, IEC colour code
- 24AWG wire
- 15M spool length
Technical Specifications
Thermocouple Wire Type
RX/SX
Length - Metric
15m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
200°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
49.21ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001