Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXTT-B-26S-300M
Order Code3887437
Product RangeEXTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €934.050 |
Price for:Each
Minimum: 1
Multiple: 1
€934.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-B-26S-300M
Order Code3887437
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeB
Length - Imperial984.25ft
Length - Metric300m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Product RangeEXTT Series
Product Overview
- Extension grade PFA insulated wire
- Type B thermocouple, ANSI colour code
- 26AWG stranded wire
- 300M spool length
Technical Specifications
Thermocouple Wire Type
B
Length - Metric
300m
Wire Gauge
26AWG
Product Range
EXTT Series
Length - Imperial
984.25ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.14549