Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-20S-TWSH-UL-100
Order Code3802053
Product RangeEXPP TWSH-UL Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €189.170 |
Price for:Each
Minimum: 1
Multiple: 1
€189.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-20S-TWSH-UL-100
Order Code3802053
Product RangeEXPP TWSH-UL Series
Technical Datasheet
Thermocouple Wire TypeJX
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangeEXPP TWSH-UL Series
Product Overview
EXPP-J-20S-TWSH-UL-100 is a UL listed twisted shielded extension grade thermocouple wire. It is ideal for systems sensitive to induced voltages and electrical noise. The wire conductor is insulated with color-coded PVC, then twisted with a tin/copper drain wire. Next, an aluminized polyester tape is wrapped around the wires, followed by a final layer of PVC coating. The wire is UL listed for power limited tray cable (PLTC) applications.
- UL listed Type PLTC, 300V; listed under UL subject 13, file E153789
- Extruded PVC single conductor and duplex insulation
- ANSI colour coded
- Aluminized polyester shield with drain wire reduces electrical noise
- Resistant to moisture, abrasion, chemicals and UV light
- 20S AWG, 0.97mm bare conductor diameter
- Overall nominal insulation thickness is 0.89mm
- Nominal overall size is 5.8mm
Technical Specifications
Thermocouple Wire Type
JX
Length - Metric
30.48m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
100ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP TWSH-UL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.49685