Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100-TX
Order Code4062508
Product RangeEWSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €409.020 |
Price for:Each
Minimum: 1
Multiple: 1
€409.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100-TX
Order Code4062508
Product RangeEWSA Series
Technical Datasheet
Sensing Temperature Min-40°C
RTD Type-
RTD AccuracyClass A
Sensing Temperature Max85°C
Resistance100ohm
Measured Temperature Min-40°C
Measured Temperature Max85°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Termination4-Wire
Wire Configuration2-Wire
Product RangeEWSA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EWSA-PT100-TX is a EWSA series rugged air temperature sensor offers the perfect solution for temperature monitoring outdoors or in demanding environments. A 6mm diameter sheathed RTD probe is housed in the centre of a 12.7mm outer protection tube which is drilled to improve airflow around the sensor. A 4-terminal connector block or 4 to 20mA transmitter are housed in a tough aluminium alloy enclosure rated to NEMA 4X (IP65).
- External air temperature assembly with 2-wire 4 to 20mA transmitter
- Fitted with M20 cable gland for electrical connection
- Ambient temperature range from -40 to 85°C at 10 to 90% RH non condensing
- Standard transmitter scaling is 4mA at -25°C
- Screw terminals, 2-wire
- 10 to 30VDC, loop powered power supply
Technical Specifications
Sensing Temperature Min
-40°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
85°C
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Wire Configuration
2-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Type
-
Sensing Temperature Max
85°C
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Termination
4-Wire
Product Range
EWSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431