Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100-TX.
Order Code3274397
Product RangeEWSA Series
Technical Datasheet
90 In Stock
28 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €351.730 |
Price for:Each
Minimum: 1
Multiple: 1
€351.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT100-TX.
Order Code3274397
Product RangeEWSA Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-40°C
Measured Temperature Max85°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Cable TerminationTerminal Block
Wire Configuration2-Wire
Product RangeEWSA Series
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Terminal Block
Product Range
EWSA Series
RTD Accuracy
Class A
Measured Temperature Max
85°C
RTD Element Material
-
Probe Diameter
6mm
Wire Configuration
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432