Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEMH-110-240V
Order Code3813350
Product RangeEMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €316.310 |
Price for:Each
Minimum: 1
Multiple: 1
€316.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-110-240V
Order Code3813350
Product RangeEMH Series
Technical Datasheet
Supply Voltage240V
Watt Density24W/in²
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial1.25"
Diameter - Metric31.75mm
Heater Plug Type1 1/4" NPT
Heated Length - Imperial0.72"
Heated Length - Metric18.29mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements1
Product RangeEMH Series
Technical Specifications
Supply Voltage
240V
Power Consumption
1kW
Operating Temperature Max
-
Diameter - Metric
31.75mm
Heated Length - Imperial
0.72"
Sheath Material
316 Stainless Steel
No. of Heating Elements
1
Watt Density
24W/in²
Operating Temperature Min
-
Diameter - Imperial
1.25"
Heater Plug Type
1 1/4" NPT
Heated Length - Metric
18.29mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19748