Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €117.480 |
Price for:Each
Minimum: 1
Multiple: 1
€117.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEK004
Order Code3909245
Product RangeEK Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric110mm
External Depth - Metric123mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial7.09"
External Width - Imperial4.33"
External Depth - Imperial4.84"
Product RangeEK Series
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
123mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
4.84"
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
4.33"
Product Range
EK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631