Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE57EAL5T111SP
Order Code3908541
Product RangeCutler-Hammer E57 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.570 |
Price for:Each
Minimum: 1
Multiple: 1
€225.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE57EAL5T111SP
Order Code3908541
Product RangeCutler-Hammer E57 Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max0.8mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM5 x 0.5
Sensing Distance Max-
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom0.8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO, Open Collector
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeCutler-Hammer E57 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M5 x 0.5
Sensor Output Type
PNP-NO
Sensing Distance Nom
0.8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
Boric acid (14-Jun-2023)
Sensing Range Max
0.8mm
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO, Open Collector
Sensor Terminals
Cable
IP Rating
IP67
Product Range
Cutler-Hammer E57 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951