Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDWT1305D-10
Order Code3870602
Product RangeDWT1305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10,179.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10,179.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDWT1305D-10
Order Code3870602
Product RangeDWT1305 Series
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy± 0.1%
Weight27kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeDWT1305 Series
Product Overview
DWT1305D-10 deadweight tester is a dual range, precision built hydraulic instrument for testing, setting, calibrating or repairing pressure measuring devices. Each instrument is self-contained and comes complete with tools and metal carrying case.
- Range from 15 to 1,000 psig
- Easy-to-use two-stage hydraulic pump
- Two interchangeable piston/cylinder assemblies
- Vernier screw adjustment for pressure settings
- Portable, rugged carrying case provided
Contents
Deadweight tester, Hydraulic pump, Weight set, Two piston/cylinder assemblies, Three wrenches, Spare O-rings, Piping and fittings, Rugged carrying case, Operator’s manual.
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
± 0.1%
Operating Temperature Min
-
Product Range
DWT1305 Series
External Height
-
External Depth
-
Weight
27kg
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate