Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.730 |
Price for:Each
Minimum: 1
Multiple: 1
€19.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDTC-K-M
Order Code2978084
Product RangeDTC
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins4Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeDTC
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGA® DTC is one connector which performs the function of two. The DTC connects two pairs of thermocouple wires or one dual thermocouple and two extension wires. The excellent thermal and electrical characteristics of the thermocouple-grade contacts assure high accuracy.
- 4-prong, dual male connector
- Type K thermocouple
- Interlocking parts for added strength
- Single screw caps
- No probe clamp required
- Color-coded
- Glass-filled nylon rated from -29 to 180°C (-20 to 356°F)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
4Pins
Operating Temperature Min
-29°C
Product Range
DTC
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033396