Print Page
8 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€13.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Steel with electrolytic zinc plating DIN rails
- Pre-cut lengths for standard sub-panel widths
- Stand-off brackets: 45° angle and straight
- Comply with DIN 50045, 50022 and 50035 Standards
- Enhances design capabilities, saves space and reduces labour
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
171mm
Width
35mm
Fixing Centres
18mm
For Use With
8" Width Sub Panels
Height
7.5mm
Rail Material
Steel
Product Range
DRTB-RAIL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499