Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3575-1
Order Code3871421
Product RangeDRTB-RAIL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3575-1
Order Code3871421
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithOmega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product RangeDRTB-RAIL Series
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
1m
Width
35mm
Fixing Centres
25mm
For Use With
Omega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329