Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRTB-K-2-10PK.
Order Code2811153
Product RangeDRTB-2 Series
Technical Datasheet
53 In Stock
28 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €289.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€289.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-K-2-10PK.
Order Code2811153
Product RangeDRTB-2 Series
Technical Datasheet
Product RangeDRTB-2 Series
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeThermocouple
Connector TypeThermocouple
Connector MountingDIN Rail Mount
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
Contact Plating-
Contact Material-
Technical Specifications
Product Range
DRTB-2 Series
Pitch Spacing
-
Connector Type
Thermocouple
Wire Size AWG Max
16AWG
Contact Plating
-
No. of Contacts
2Contacts
Connector Type
Thermocouple
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
24AWG
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19777