Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRF-POT-230VAC-0/100P-4/20
Order Code3907082
Product RangeDRF-POT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €288.480 |
Price for:Each
Minimum: 1
Multiple: 1
€288.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRF-POT-230VAC-0/100P-4/20
Order Code3907082
Product RangeDRF-POT Series
Technical Datasheet
Signal Conditioner InputPotentiometer
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.2%
Output Accuracy± 0.2%
Supply Voltage230VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeDRF-POT Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Signal Conditioner Input
Potentiometer
No. of Output Channels
1Channels
Output Accuracy
± 0.2%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Boric acid (14-Jun-2023)
Signal Conditioner Output
Current
Accuracy
0.2%
Supply Voltage
230VAC
Signal Conditioner Mounting
DIN Rail
Product Range
DRF-POT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179622