Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPM35A
Order Code3871603
Product RangeDPM35A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €382.420 |
Price for:Each
Minimum: 1
Multiple: 1
€382.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPM35A
Order Code3871603
Product RangeDPM35A Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionProcess
Meter Range0mA to 50mA, 0VDC to 200VDC
Digit Height10mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDPM35A Series
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mA to 50mA, 0VDC to 200VDC
Panel Cutout Height
22.2mm
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
DPM35A Series
Meter Function
Process
Digit Height
10mm
Panel Cutout Width
45mm
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979