Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP41-E-A
Order Code3871556
Product RangeDP41 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,351.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,351.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-E-A
Order Code3871556
Product RangeDP41 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionProcess
Meter Range0mV to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, 0V to 10V, 0V to 100V, ± 50V, 0mA to 20mA, 4mA to 20mA
Digit Height13.7mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max115VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP41 Series
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mV to 100mV, 0V to 1V, 0V to 5V, 1V to 5V, 0V to 10V, 0V to 100V, ± 50V, 0mA to 20mA, 4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DP41 Series
Meter Function
Process
Digit Height
13.7mm
Panel Cutout Width
92mm
Supply Voltage Max
115VAC
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.347168