Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDHT052100LD
Order Code3813565
Product RangeDHT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoDHT052100LD
Order Code3813565
Product RangeDHT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density13.1W/in²
Power Consumption780W
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire ConnectionStripped Lead
Product RangeDHT Series
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Consumption
780W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
13.1W/in²
Supply Voltage
240V
Operating Temperature Max
760°C
Product Range
DHT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958