Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG81-50
Order Code3866097
Product RangeDFG81 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,037.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,037.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG81-50
Order Code3866097
Product RangeDFG81 Series
Technical Datasheet
Measuring Capacity50lbf
Accuracy0.3%
Manufacturer Warranty-
Product RangeDFG81 Series
Product Overview
- Industrial grade mechanical force gauge 50pounds
- ±0.3% accuracy
- Rugged die-cast aluminium housing
- Tare ring and peak hold
- Ergonomic design, economical price
- Mountable to test fixtures
- Ergonomic design makes the DFG81 ideal for handheld use
- Can also be mounted on a test fixture
Contents
Force gauge, Hard carrying case, 5 measuring tips, 3" extension rod.
Technical Specifications
Measuring Capacity
50lbf
Manufacturer Warranty
-
Accuracy
0.3%
Product Range
DFG81 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19748